Molex, 504754-1100 300 μm Pitch 11 Way Right Angle FPC Connector
- RS Stock No.:
- 473-288
- Distrelec Article No.:
- 304-56-530
- Mfr. Part No.:
- 504754-1100
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£1,844.52
(exc. VAT)
£2,213.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,844.52 | £0.369 |
*price indicative
- RS Stock No.:
- 473-288
- Distrelec Article No.:
- 304-56-530
- Mfr. Part No.:
- 504754-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-1100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-1100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex 0.30mm Pitch Back Flip FPC Connector with Lock Terminal exemplifies high-performance connectivity solutions tailored for modern electronic designs. Expertly engineered within the distinguished LA75 series, this right-angle, surface mount connector is designed for durability and reliability, making it an Ideal fit for applications requiring efficient space utilization. Its dual contact style supports a maximum of 11 circuits, ensuring robust connectivity in Compact configurations. Crafted from premium materials, this connector withstands environmental challenges, showcasing low-halogen compliance and compatibility with industry standards. The thoughtfully designed actuator allows for seamless mating cycles, reinforcing its versatility in various applications that demand precision and longevity.
Easy-On mechanism streamlines the assembly process
Designed for Compact integration with a minimal height profile
Robust circuit support for dual connections enhances reliability
Back flip actuator optimises user interaction and mating efficiency
Constructed from high-quality liquid crystal polymer for resilience
Low-halogen material offers environmental compliance
Temperature resilience enables operation in diverse settings
Surface mount configuration simplifies PCB integration
Versatile mating with FPC jumpers increases application adaptability
