Molex, 503566-1100 300 μm Pitch 11 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 476-515
- Distrelec Article No.:
- 304-56-498
- Mfr. Part No.:
- 503566-1100
- Brand:
- Molex
Subtotal (1 pack of 3000 units)*
£299.26
(exc. VAT)
£359.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.26 | £0.10 |
*price indicative
- RS Stock No.:
- 476-515
- Distrelec Article No.:
- 304-56-498
- Mfr. Part No.:
- 503566-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 503566-1100 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 503566-1100 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold over Nickel | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- JP
The Molex FPC connector is designed for high-performance applications, ensuring seamless connectivity with its 0.30mm pitch. Built with precision, it accommodates 11 circuits for versatility in various electronic devices. The connectors mated height of 0.95mm optimally balances compactness and functionality. Engineered for durability, it boasts a maximum of 10 mating cycles, making it suitable for demanding environments. The combination of phosphor bronze and gold over nickel plating enhances both conductivity and resilience. Users can count on reliable performance across a wide temperature range, ensuring the connector remains functional in a variety of conditions. This product is not only compliant with industry standards such as RoHS and REACH, but it also features a low-halogen design, contributing to sustainability efforts.
Offers excellent conductivity with gold over nickel plating
Engineered for a long lifespan with a durability of up to 10 mating cycles
Compact design facilitates efficient use in space-constrained applications
Compatible with surface mount technology for easy integration
Meets stringent industry compliance standards for safety and performance
Resilient materials withstand extreme temperature variations
Designed specifically for FPC wire/cable types, enhancing compatibility
