Molex, 503566-1300 300 μm Pitch 41 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£1,341.83

(exc. VAT)

£1,610.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,341.83£0.447

*price indicative

RS Stock No.:
482-334
Distrelec Article No.:
304-62-373
Mfr. Part No.:
503566-4100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

41

Contact Material

Phosphor Bronze

Pitch

300μm

Current

200mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Series

503566-1300

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Polyester Alloy

COO (Country of Origin):
JP
The Molex FPC connector offers a Compact solution for seamless connectivity in various electronic applications. Designed with a 0.30mm pitch, it accommodates up to 41 circuits in a low-profile form factor, ensuring that space constraints are easily managed without compromising performance. The Durable construction features a phosphor bronze metal material with gold plating over nickel, providing excellent conductivity and reliability during use. This connector’s robust design supports a wide temperature range, making it Ideal for demanding environments. With a combination of low-halogen and halogen-free materials, this connector meets strict environmental compliance standards, contributing to greener electronics. With its surface mount capabilities, the connector can be easily integrated into PCB assemblies, making it the Ideal choice for modern manufacturing processes.

Accommodates a high density of connections in tight spaces

Constructed from Durable materials for long-lasting performance

Meets stringent environmental standards for responsible manufacturing

Designed for easy integration into modern electronic systems

Supports a wide temperature range for diverse applications

Features a right-angle orientation for optimal PCB layout flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy