Molex, 503566-1300 300 μm Pitch 35 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-333
- Distrelec Article No.:
- 304-62-372
- Mfr. Part No.:
- 503566-3500
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,764.86
(exc. VAT)
£4,517.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,764.86 | £1.255 |
*price indicative
- RS Stock No.:
- 482-333
- Distrelec Article No.:
- 304-62-372
- Mfr. Part No.:
- 503566-3500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 35 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Series | 503566-1300 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 35 | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Series 503566-1300 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FPC Connector is a compact, surface-mount, right-angle connector designed for flexible printed circuits (FPCs). It features a 0.30mm pitch and accommodates 35 circuits with a mated height of 0.95mm, making it Ideal for space-constrained applications. The connector utilizes a front-flip actuator for secure cable retention and is constructed with gold over nickel plating for reliable electrical contact. It operates within a temperature range of -40°C to +105°C and is suitable for use with FPCs only. The connector is supplied in embossed tape on reel packaging, facilitating automated assembly processes.
Gold plating at mating and termination
RoHS compliant
