Molex, 503566-1300 500 μm Pitch 24 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£1,071.88

(exc. VAT)

£1,286.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,071.88£1.072

*price indicative

RS Stock No.:
472-016
Distrelec Article No.:
304-62-280
Mfr. Part No.:
502231-2400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

24

Contact Material

Phosphor Bronze

Current

400mA

Pitch

500μm

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Minimum Operating Temperature

-25°C

Series

503566-1300

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61249-2-21, EU 2015/863, EU ELV, EU RoHS, REACH SVHC, GADSL/IMDS, IPC 1752A Class D, IEC-62474, CHINA RoHS, IPC 1752A Class C, chemSHERPA

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex ffc/fpc connector is designed for seamless integration in various electronic applications. With a pitch of 0.50mm, this vertical surface mount connector stands out with its remarkably low profile of just 6.05mm, making it Ideal for space-constrained environments. Built for robust performance, it offers excellent durability with a mating cycle of up to 20, ensuring reliability in demanding applications. This product supports 24 circuits, providing ample connections while maintaining a Compact design. Furthermore, Advanced engineering has led to the use of high-quality materials, ensuring compliance with industry standards while minimising environmental impact. Whether for new designs or replacements, this connector combines functionality with ease of use, making it a trusted choice for professionals in the field.

Designed for use in low-voltage digital interfaces

Provides a secure connection with enhanced PCB retention

Features a front flip actuator for user-friendly operation

Constructed with phosphor bronze for superior reliability

Plated with gold to ensure optimal conductivity

Complies with strict environmental regulations like RoHS and REACH

Lightweight design, making it suitable for portable applications

Facilitates easy integration into existing designs with vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy