Molex, 505110-4196 500 μm Pitch 41 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-739
- Distrelec Article No.:
- 304-62-440
- Mfr. Part No.:
- 505110-4196
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£4,681.94
(exc. VAT)
£5,618.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,681.94 | £1.561 |
*price indicative
- RS Stock No.:
- 520-739
- Distrelec Article No.:
- 304-62-440
- Mfr. Part No.:
- 505110-4196
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 41 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-4196 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, EU ELV | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 41 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-4196 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, EU ELV | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex connector redefines versatility in high-density applications. Designed specifically for FFC/FPC connections, it features a Compact right-angle configuration that ensures efficient board space utilisation. Boasting a sophisticated 0.50mm pitch, this connector delivers exceptional reliability across a wide operating temperature range of -40° to +150°C. The integration of premium materials, such as Liquid Crystal Polymer for the housing and copper alloy with gold plating, guarantees durability against environmental stresses while maintaining signal integrity. With 41 circuits and a bottom-contact configuration, this connector seamlessly addresses the demands of modern electronic designs, enhancing performance and facilitating ease of use.
Optimised for high-density applications with an efficient footprint
Integrates seamlessly into various electronic devices with 41 circuits
Constructed for durability, ensuring long-lasting performance even in demanding environments
Simple front-flip actuator for easy handling during assembly
Offers reliable connectivity with minimal signal loss
Designed for surface mount PCB applications for enhanced versatility
Low-halogen status contributes to compliance with environmental regulations
