Molex, 503320-4160 250 μm Pitch 41 Way Right Angle FPC Connector, PCB

Subtotal (1 reel of 3000 units)*

£5,888.61

(exc. VAT)

£7,066.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£5,888.61£1.963

*price indicative

RS Stock No.:
478-729
Distrelec Article No.:
304-62-355
Mfr. Part No.:
503320-4160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

41

Contact Material

Phosphor Bronze

Pitch

250μm

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Series

503320-4160

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FPC Connector, 1.65mm Mated Height, Right-Angle, Surface Mount, Bottom Contact Style, 41 Circuits is a Compact and reliable connector designed for flexible printed circuit applications. It features a 0.25mm pitch and a right-angle orientation, making it suitable for space-constrained electronic assemblies. The connector supports up to 41 circuits and operates within a temperature range of -40°C to +85°C, ensuring dependable performance in various environments.

Gold plating at mating and termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy