Molex, 502598-4193 300 μm Pitch 41 Way Right Angle FPC Connector
- RS Stock No.:
- 480-882
- Distrelec Article No.:
- 304-62-322
- Mfr. Part No.:
- 502598-4193
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£4,006.18
(exc. VAT)
£4,807.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,006.18 | £1.335 |
*price indicative
- RS Stock No.:
- 480-882
- Distrelec Article No.:
- 304-62-322
- Mfr. Part No.:
- 502598-4193
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 41 | |
| Sub Type | Back Flip | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 502598-4193 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 41 | ||
Sub Type Back Flip | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 502598-4193 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex back flip FPC connector exemplifies Advanced engineering with a 0.30mm pitch design, tailored for seamless integration in Compact applications. Featuring a right-angle orientation for space optimisation, this connector supports up to 41 circuits, making it Ideal for high-density environments. Crafted for durability, it ensures reliable connections through a robust dual contact style, perfect for applications that demand precision. With a mated height of 1.15mm, the connector provides a low-profile solution while offering a wide operating temperature range of -40° to +105°C. Engineered for maximum performance, it boasts low-halogen compliance, showcasing a commitment to environmental responsibility without compromising on efficiency.
The connector's back flip actuator type allows for easy mating and unmating
Its surface mount design facilitates streamlined PCB assembly
Constructed from high-quality phosphor bronze for enhanced reliability
The gold plating on both mating and termination ensures excellent conductivity
With the capacity for operating temperatures from -40°C to +105°C, it suits diverse environments
Packaged in embossed tape on reel for convenient usage in manufacturing
The connector is designed to be polarized to the PCB, ensuring correct alignment every time
