Molex, 502598-2993 300 μm Pitch 29 Way Right Angle FPC Connector
- RS Stock No.:
- 476-554
- Distrelec Article No.:
- 304-56-468
- Mfr. Part No.:
- 502598-2993
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-554
- Distrelec Article No.:
- 304-56-468
- Mfr. Part No.:
- 502598-2993
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 29 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 502598-2993 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 29 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 502598-2993 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex connector is designed for maximum efficiency and reliability in high-performance applications. Featuring the unique back flip design, it ensures secure connections while maintaining a Compact footprint. With a pitch of 0.30mm and a right-angle orientation, it streamlines installation processes, making it Ideal for environments where space is at a premium. The connector is equipped with dual contact style circuitry, supporting 29 circuits for enhanced data transmission. Its robust construction, compliant with industry standards, ensures it withstands the rigours of daily use, while the low-halogen materials contribute to environmental sustainability. Overall, this connector offers an optimal blend of performance, durability, and eco-friendliness.
Back flip actuator type enhances ease of use during mating
Available in both black and white resin, catering to diverse aesthetic needs
Durability ratings indicate resilience with up to 10 mating cycles
Ability to accommodate high temperatures, operating effectively between -40° to +105°C
Surface mount packaging allows for efficient handling and assembly
Supports a maximum current of 0.3A, suitable for various electronic applications
Polarised to PCB for a secure and error-free installation
Optimally designed for FPC connection types, making it versatile across multiple devices
Related links
- Molex Bottom Contact
- Molex Bottom
- Molex, 502598-1793 300 μm Pitch 17 Way Right Angle FPC Connector
- Molex, 502598-4193 300 μm Pitch 41 Way Right Angle FPC Connector
- Molex, 502598-5193 300 μm Pitch 51 Way Right Angle FPC Connector
- Molex, 502598-3993 300 μm Pitch 39 Way Right Angle FPC Connector
- Molex Surface Mount
- TE Connectivity Surface Mount
