Molex, 502598-3993 300 μm Pitch 39 Way Right Angle FPC Connector
- RS Stock No.:
- 476-556
- Distrelec Article No.:
- 304-56-469
- Mfr. Part No.:
- 502598-3993
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,716.59
(exc. VAT)
£4,459.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,716.59 | £1.239 |
*price indicative
- RS Stock No.:
- 476-556
- Distrelec Article No.:
- 304-56-469
- Mfr. Part No.:
- 502598-3993
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 39 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 502598-3993 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, chemSHERPA, EU 2015/863, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 39 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 502598-3993 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, chemSHERPA, EU 2015/863, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex Back Flip FPC Connector embodies a blend of innovative design and robust performance. Perfectly engineered for a seamless connection, this connector features a 0.30mm pitch, facilitating efficient space utilisation on circuit boards. The right-angle, surface mount design not only enhances compatibility with various applications but also ensures reliable functionality. With a mated height of 1.15mm and a dual contact style, it presents a sophisticated yet practical solution for interconnecting circuits. This connector is designed to accommodate demanding environments, boasting a temperature range from -40° to +105°C, marking it as a dependable choice for both industrial and commercial use.
Designed for easy integration, optimising board space and layout
Back flip actuator type enhances accessibility and ease of use
Durability rating of up to 10 mating cycles ensures long-lasting performance
Low-halogen construction contributes to environmental compliance
Surface mount capability allows for simple and efficient assembly
Robust materials like phosphor bronze guarantee reliable connectivity
PCB retention feature secures positioning, enhancing stability during operation
Black and white resin options provide flexibility in aesthetic integration
Related links
- Molex, 504740-3900 300 μm Pitch 39 Way Right Angle FPC Connector
- Molex ZIF Bottom Contact
- TE Connectivity Surface Mount
- Molex, 502598-2993 300 μm Pitch 29 Way Right Angle FPC Connector
- Molex, 502598-1793 300 μm Pitch 17 Way Right Angle FPC Connector
- Molex, 502598-4193 300 μm Pitch 41 Way Right Angle FPC Connector
- Molex, 502598-5193 300 μm Pitch 51 Way Right Angle FPC Connector
- Molex Surface Mount
