Molex, 502598-5193 300 μm Pitch 51 Way Right Angle FPC Connector
- RS Stock No.:
- 480-883
- Distrelec Article No.:
- 304-56-471
- Mfr. Part No.:
- 502598-5193
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,909.66
(exc. VAT)
£4,691.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,909.66 | £1.303 |
*price indicative
- RS Stock No.:
- 480-883
- Distrelec Article No.:
- 304-56-471
- Mfr. Part No.:
- 502598-5193
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 51 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 502598-5193 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | D (2024) 6225-DC, EU 2015/863, IEC 61249-2-21, IEC-62474 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 51 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 502598-5193 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals D (2024) 6225-DC, EU 2015/863, IEC 61249-2-21, IEC-62474 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch Back Flip FPC Connector is engineered for superior performance in Compact electronic applications. With its versatile right-angle design and surface mount capability, this connector ensures reliable connections for high-density PCB layouts. Its dual contact style allows for enhanced reliability, supporting up to 51 circuits within a minimalist 1.15mm mated height. With a focus on user-friendly assembly, this connector is Ideal for FPC applications, making it a trusted choice for designers seeking efficiency and quality in their electronic components.
Back flip actuator type simplifies the mating process
Durability of up to 10 mating cycles ensures longevity
Embossed tape on reel packaging streamlines handling and storage
Low-halogen materials support environmentally conscious designs
Temperature range of -40° to +105°C accommodates a wide array of applications
Surface mount design facilitates efficient PCB assembly
