Molex, 502078-5110 250 μm Pitch 51 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£4,151.00

(exc. VAT)

£4,981.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,151.00£1.384

*price indicative

RS Stock No.:
478-752
Distrelec Article No.:
304-57-293
Mfr. Part No.:
502078-5110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

51

Contact Material

Phosphor Bronze

Current

300mA

Pitch

250μm

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

5V

Series

502078-5110

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC

Contact Plating

Gold

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
JP
The Molex FPC connector represents a cutting-edge solution for Compact electronic designs. Engineered for reliability and efficiency, it offers a right-angle configuration that seamlessly integrates with various surface mount applications. The connector boasts a mated height of 1.00mm, accommodating space-constrained environments without compromising performance. Built with a robust bottom contact style and halogen-free materials, this product ensures environmental compliance and long-lasting durability. Designed for ease of use, it features a front flip actuator that simplifies connection and disconnection processes. Whether you're developing Advanced consumer electronics or intricate industrial systems, this connector meets the diverse needs of modern connectivity.

Robust construction suitable for applications requiring Compact solutions

Halogen-free design aligns with contemporary environmental standards

Front flip actuator enhances user experience with straightforward accessibility

Supports up to 51 circuits, ensuring ample connectivity for complex configurations

Surface mount design facilitates easy PCB integration

Temperature range accommodates diverse operating conditions, enhancing application versatility

Low weight contributes to efficient design without adding bulk

Compatible with 0.25mm Pitch Premo-Flex FPC jumpers for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy