Molex, 502078-2162 250 μm Pitch 21 Way Right Angle FPC Connector, Bottom

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-127
Distrelec Article No.:
304-62-277
Mfr. Part No.:
502078-2162
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

21

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

250μm

Current

300mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Series

502078-2162

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IPC 1752A, IEC-62474, IEC 61249-2-21, EU RoHS

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
VN
The Molex FPC Connector redefines reliability and efficiency in electronic connections. Designed with precision engineering, this right-angle, surface-mount connector offers outstanding performance with its unique bottom contact style and an mated height of 1.00mm. Featuring 21 circuits and an extended actuator, its halogen-free construction ensures compliance with environmental standards, making it a suitable choice for various applications. With a Durable build that withstands up to 10 mating cycles, this connector is perfect for FPC-only wire or cable setups. Ideal for use in demanding environments, it operates effectively within a temperature range of -40° to +85°C, ensuring long-lasting connectivity. The black actuator provides a sleek finish, merging functionality with aesthetic appeal while facilitating easy integration into your projects.

Easily mated with 0.25mm pitch Premo-Flex FPCs for seamless connectivity

Curates a high degree of reliability in surface-mount applications

Constructed with low-halogen materials to meet environmental compliance needs

Accommodates a variety of demanding electronic requirements with a robust design

Modern actuator type optimises ease of use and enhances operational efficiency

Delivers dependable electrical performance with a maximum voltage of 50V

Offers Compact dimensions without compromising on circuit integrity

Ensures consistent quality with materials designed for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy