Molex, 52437-2171 500 μm Pitch 21 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£827.42

(exc. VAT)

£992.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£827.42£0.827

*price indicative

RS Stock No.:
520-713
Distrelec Article No.:
304-56-658
Mfr. Part No.:
52437-2171
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

21

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Series

52437-2171

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179, 94V-0

Contact Plating

Gold

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
VN
The Molex Easy-on FFC/FPC connector is designed for high-performance applications, featuring a precise 0.50mm pitch that ensures optimal connectivity in Compact spaces. This right-angle slider series connector offers remarkable reliability and durability, making it Ideal for a variety of tasks that require dependable connections. Its innovative design incorporates a bottom contact mechanism that simplifies mating and ensures a secure fit, which is essential for maintaining signal integrity in demanding environments. With a robust construction that withstands wide temperature ranges and durability specs, this connector is engineered to meet the rigorous standards of modern electronic systems, supporting both commercial and industrial applications effectively.

Natural resin colour aligns seamlessly with diverse PCB aesthetics

Provides a reliable slider actuator type for effortless operation

Utilises innovative phosphor bronze material for enhanced strength

Surface mount compatibility streamlines integration into various assemblies

Embossed tape on reel packaging facilitates easy handling and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy