Molex, 503566-2100 300 μm Pitch 21 Way Right Angle FPC Connector

Subtotal (1 pack of 750 units)*

£771.00

(exc. VAT)

£925.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£771.00£1.028

*price indicative

RS Stock No.:
480-937
Distrelec Article No.:
304-62-369
Mfr. Part No.:
503566-2100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

21

Product Type

FPC Connector

Sub Type

Easy-On

Contact Material

Phosphor Bronze

Current

200mA

Pitch

300μm

Mount Type

Surface

Contact Position

Bottom

Orientation

Right Angle

Voltage

5V

Series

503566-2100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

UL E29179

Contact Plating

Gold over Nickel

Housing Material

Polyester Alloy

COO (Country of Origin):
CN
The Molex FPC Connector presents an innovative solution for modern electronic designs. Engineered for reliability and optimal performance, this connector seamlessly accommodates 21 circuits, featuring a Compact mated height of just 0.95mm. Its cutting-edge 0.30mm pitch design ensures efficient space utilisation, making it Ideal for applications requiring Compact connectivity. With a robust actuator type and surface mount compatibility, this connector simplifies installation while maintaining durability over its lifecycle. Designed with the needs of today's technology in mind, it offers comprehensive compliance with various environmental standards, thereby promising reliability in diverse operational conditions.

Supports a maximum of 0.2A current per contact for reliable power transmission

Offers a temperature range of -40° to +105°C for diverse environmental adaptability

Constructed with phosphor bronze metal for enhanced electrical conductivity

Utilises gold over nickel plating for superior mating durability

Flammability rated 94V-0, ensuring high safety standards

Facilitates easy installation with its surface mount design

Features embossed tape on reel packaging for hassle-free handling

Polarised to the PCB for precise alignment during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy