Molex, 52808-2171 1 mm Pitch 21 Way Right Angle FPC Connector

Subtotal (1 reel of 1000 units)*

£658.17

(exc. VAT)

£789.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£658.17£0.658

*price indicative

RS Stock No.:
469-841
Distrelec Article No.:
304-62-608
Mfr. Part No.:
52808-2171
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

21

Contact Material

Phosphor Bronze

Pitch

1mm

Current

500mA

Mount Type

Surface

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

125V

Series

52808-2171

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC-62474, EU RoHS, IEC 61249-2-21, IPC 1752A, REACH SVHC

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex Exceptional connector is engineered to meet the needs of modern electronic assemblies, offering a reliable and efficient Interface for flexible printed circuits. The easy-on design enhances user experience, allowing for streamlined connections in surface mount applications. With its vertical orientation and innovative non-ZIF configuration, this connector maximises space while ensuring secure connections across 21 circuits. The combination of high-temperature thermoplastic and tin-bismuth plating materials ensures effective performance in diverse operating conditions, while its thoughtful packaging in embossed tape on reel simplifies automation in production. The connector stands as a testament to both durability and sophistication, making it a prime choice for manufacturers looking for quality and compliance in FFC/FPC interconnect solutions.

Vertical orientation optimises space in Compact assemblies

Features non-ZIF design for improved durability during connection and disconnection

Constructed with high-quality materials to withstand demanding applications

Suitable for use in environments with temperature ranges from -20°C to +80°C

Offers a mated height of just 5.05mm, making it Ideal for space-critical applications

Packaged efficiently to support automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy