Molex, 502078-3760 250 μm Pitch 37 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 473-309
- Distrelec Article No.:
- 304-62-278
- Mfr. Part No.:
- 502078-3760
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£463.37
(exc. VAT)
£556.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £463.37 | £0.154 |
*price indicative
- RS Stock No.:
- 473-309
- Distrelec Article No.:
- 304-62-278
- Mfr. Part No.:
- 502078-3760
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 37 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 250μm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Series | 502078-3760 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 37 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 250μm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Series 502078-3760 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex FPC Connector features a 0.25mm pitch and a Compact 1.00mm mated height, making it Ideal for high-density electronic applications. Its right-angle, surface-mount design with bottom contact style ensures efficient use of PCB space. The extended front-flip actuator facilitates secure and reliable FPC insertion, enhancing assembly efficiency. With a maximum current rating of 0.3A per contact and a voltage rating of 50V, it operates effectively within a temperature range of -40°C to +85°C.
Gold plating at mating and termination
RoHS compliant
