Molex, 504740-5100 300 μm Pitch 51 Way Right Angle FPC Connector
- RS Stock No.:
- 478-238
- Distrelec Article No.:
- 304-56-528
- Mfr. Part No.:
- 504740-5100
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£4,504.95
(exc. VAT)
£5,405.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,504.95 | £0.901 |
*price indicative
- RS Stock No.:
- 478-238
- Distrelec Article No.:
- 304-56-528
- Mfr. Part No.:
- 504740-5100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 51 | |
| Product Type | FPC Connector | |
| Sub Type | Back Flip | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504740-5100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, IEC 61249-2-21, REACH SVHC, IPC 1752A, IEC-62474, EU RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 51 | ||
Product Type FPC Connector | ||
Sub Type Back Flip | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504740-5100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, IEC 61249-2-21, REACH SVHC, IPC 1752A, IEC-62474, EU RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex Back Flip FPC Connector is designed for applications requiring precision and superior performance. With its right-angle, surface-mount configuration, this connector offers excellent space-saving benefits while ensuring optimal functionality in Compact environments. The dual contact style enables secure connections, making it Ideal for use in a variety of electronic devices with demanding specifications. The system's robust construction, capable of withstanding extensive mating cycles, further enhances its durability and lifespan. This connector is not only compliant with rigorous standards but also offers low-halogen and RoHS-compliant features, reflecting a commitment to safety and environmental responsibility. An array of available resources, including detailed drawings and specifications, empowers users to integrate this connector seamlessly into their projects.
Designed with a back flip actuator type for enhanced accessibility
Comprises 51 circuits, providing versatile connectivity options
Black resin housing adds a sleek, professional appearance
Dual contact positions ensure reliable engagement and connectivity
Durability ratings facilitate long-lasting performance in demanding applications
The Compact 0.95mm height is perfect for space-constrained designs
Constructed with high-quality phosphor bronze for optimal electrical performance
Gold plating ensures excellent resistance to corrosion and wear
Compatible with FPC only, Ideal for tailored solutions
Operating temperature range of -40°C to +105°C accommodates diverse environments
