Molex, 505110-5191 500 μm Pitch 51 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 3000 units)*

£6,194.25

(exc. VAT)

£7,433.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£6,194.25£2.065

*price indicative

RS Stock No.:
469-919
Distrelec Article No.:
304-62-444
Mfr. Part No.:
505110-5191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

51

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-40°C

Series

505110-5191

Maximum Operating Temperature

105°C

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474 chemSHERPA, IEC 61249-2-21, EU RoHS

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
JP
The Molex FFC/FPC connector is a meticulously engineered product designed for seamless connectivity in Compact electronic applications. Featuring a 0.50mm pitch and a right-angle configuration, this connector delivers reliable performance with a striking focus on precision and durability. The robust design incorporates phosphor bronze materials with a gold-over-nickel plating finish, ensuring excellent conductivity and corrosion resistance. Whether you're designing cutting-edge devices or updating existing electronics, this connector serves as an Ideal solution for ensuring stable connections in tight spaces. The added low-halogen status enhances its eco-friendliness, catering to the increasing demand for compliance in modern manufacturing. Delivering unmatched reliability in mating cycles, this product is a testament to innovative design and functionality in the FFC/FPC connector domain.

Facilitates efficient space utilisation in electronic designs

Offers front flip actuator for ease of use during mating

Boasts a Durable construction with a maximum of 20 mating cycles

Available with a stylish beige resin colour that complements various applications

Designed to securely retain PCB while maintaining proper alignment

Provides a temperature range of -40° to +105°C for versatile environmental adaptability

Suitable for use with the 0.50mm Pitch Premo-Flex FFC series for added compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy