TE Connectivity, 2-1734839-9 500 μm Pitch 29 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 504-743
- Distrelec Article No.:
- 304-48-723
- Mfr. Part No.:
- 2-1734839-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,888.31
(exc. VAT)
£2,265.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,888.31 | £0.944 |
*price indicative
- RS Stock No.:
- 504-743
- Distrelec Article No.:
- 304-48-723
- Mfr. Part No.:
- 2-1734839-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 29 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 2-1734839-9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 29 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 2-1734839-9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector offers advanced functionality with a 0.5mm pitch and 29 positions, designed for seamless integration into compact electronic applications. Engineered to support flexible printed circuits, it features a right-angle PCB mount orientation that facilitates efficient space utilisation. With a robust surface mount termination method, it enables reliable electrical connections while minimising the footprint on your circuit board. This product stands out for its Zero Insertion Force (ZIF) mating retention type, allowing for easy and secure connections. The connector is designed to withstand a wide operating temperature range, making it suitable for various environments. Furthermore, its gold plated contact areas ensure optimal conductivity and longevity, enhancing the overall performance of your devices.
Accommodates flexible printed circuits for versatile applications
Designed for board mount configurations to enhance PCB layout options
Zero Insertion Force technology simplifies connection processes
Made with durable materials to ensure long-lasting functionality
Supports high-frequency signalling for efficient data transfer
Utilises a tape and reel packaging method for convenient handling
Compatible with a variety of wire and cable types
Promotes thermal efficiency with a broad temperature tolerance
