TE Connectivity, 2-2040832-1 250 μm Pitch 51 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 474-378
- Distrelec Article No.:
- 304-63-291
- Mfr. Part No.:
- 2-2040832-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£3,418.19
(exc. VAT)
£4,101.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,418.19 | £0.977 |
*price indicative
- RS Stock No.:
- 474-378
- Distrelec Article No.:
- 304-63-291
- Mfr. Part No.:
- 2-2040832-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 51 | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 250μm | |
| Current | 200mA | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 2-2040832-1 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 51 | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 250μm | ||
Current 200mA | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 2-2040832-1 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
The TE Connectivity High-precision connector is designed to ensure reliable connections in compact spaces, perfect for modern electronic applications. With its .25 mm pitch, the connector boasts a right-angle orientation, enabling efficient use of space on printed circuit boards. The robust back flip-lock actuator enhances the ease of mating, providing a secure fit while minimising insertion force. Built to support flexible printed circuits, this connector promises seamless integration without compromising performance. With gold flash contacts, it guarantees superior conductivity and longevity, making it ideal for high-frequency applications. The combination of a sleek design and exceptional functionality positions this connector as a go-to choice for engineers aiming to optimise device performance.
Delivers robust electrical performance tailored for signal applications
Supports zero insertion force, facilitating straightforward mating
Constructed from durable LCP, enhancing thermal stability
Designed for high-density applications without sacrificing usability
Includes a tape and reel packaging method for efficient handling
Compatible with various wire and cable types, allowing versatile applications
Offers a wide operating temperature range, ensuring reliability in diverse environments
