Molex, 502250-4191 300 μm Pitch 41 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

£6,081.68

(exc. VAT)

£7,298.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£6,081.68£2.027

*price indicative

RS Stock No.:
478-754
Distrelec Article No.:
304-62-281
Mfr. Part No.:
502250-4191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

41

Pitch

300μm

Current

200mA

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Dual

Orientation

Right Angle

Voltage

5V

Minimum Operating Temperature

-25°C

Series

502250-4191

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

CHINA RoHS, REACH SVHC, RoHS, ELV and RoHS Compliant

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex BackFlip FPC Connector is designed meticulously to meet the needs of modern electronic applications. With a sleek right-angle configuration, it provides an efficient solution for space-constrained environments and ensures seamless integration into a variety of PCB layouts. The connector features a robust 41-circuit design that guarantees reliability and performance during operation. Ideal for surface mounting, it boasts a mated height of just 0.90mm, making it perfect for low-profile applications. Moreover, its durability allows for up to 10 mating cycles, ensuring long-lasting connectivity in demanding conditions. The connector's exceptional material composition, including copper-nickel-tin metal and gold plating, ensures consistent electrical performance while maintaining compliance with stringent environmental standards.

Utilises Advanced Easy-On™ technology for quick and secure connections

Designed for dual contact style, enhancing connection stability

Features a precise 90° entry angle for optimal space management

Crafted from high-quality materials, ensuring superior conductivity

Complies with EU RoHS and China RoHS, affirming environmental responsibility

Configured for 41 loaded circuits, accommodating various application requirements

Temperature range of -25°C to +85°C, suitable for a wide range of environments

Compatible exclusively with FPC, allowing for tailored connectivity solutions

PCB retention feature enhances assembly reliability during operation

Embodying a minimalistic design suitable for modern electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy