TE Connectivity, 1-2013496-6 300 μm Pitch 41 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-382
- Distrelec Article No.:
- 304-54-957
- Mfr. Part No.:
- 1-2013496-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£2,587.82
(exc. VAT)
£3,105.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,587.82 | £0.647 |
*price indicative
- RS Stock No.:
- 480-382
- Distrelec Article No.:
- 304-54-957
- Mfr. Part No.:
- 1-2013496-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 41 | |
| Contact Material | Copper Alloy | |
| Sub Type | PCB Receptacle | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2013496-6 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 41 | ||
Contact Material Copper Alloy | ||
Sub Type PCB Receptacle | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2013496-6 | ||
Contact Gender Female | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The TE Connectivity Emboss Taping 0.3FPC Narrow BF connector represents an ideal solution for compact circuit applications requiring efficient signal transmission. Engineered for top-tier performance, this connector accommodates flexible printed circuits (FPC), effectively maintaining signal integrity in space-constrained designs. Its innovative back flip-lock actuator type guarantees secure connections while simplifying installation. This product embodies a robust design that meets stringent industry standards, offering durability and reliability in a variety of environments.
Compatible with a range of wire and cable types enhancing versatility
Designed for right angle PCB orientation optimising space usage
Single beam contact shape ensures excellent electrical connectivity
Constructed from liquid crystal polymer for superior heat resistance
Features a low halogen content aligning with environmental concerns
Reflow solder capable allowing for efficient assembly processes
Packaged in tape and reel for convenient handling and automated assembly
Supports multiple positions providing flexibility in design configurations
