TE Connectivity, 1-2013496-1 300 μm Pitch 31 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 470-992
- Distrelec Article No.:
- 304-62-860
- Mfr. Part No.:
- 1-2013496-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-992
- Distrelec Article No.:
- 304-62-860
- Mfr. Part No.:
- 1-2013496-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 31 | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2013496-1 | |
| Maximum Operating Temperature | 245°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 31 | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2013496-1 | ||
Maximum Operating Temperature 245°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector is designed to meet the demanding requirements of flexible printed circuits, ensuring reliable performance in compact spaces. Its unique back flip-lock actuator enables secure attachment, making it ideal for applications where connection integrity is paramount. With a right-angle PCB mount orientation and compatibility with various flexible cables, this connector provides a versatile solution for modern electronics. The robust construction features a body crafted from LCP, ensuring durability alongside the aesthetic appeal of its beige and black color scheme. Designed for surface mount termination, this connector simplifies the assembly process while optimizing space on the PCB. It caters specifically to applications needing signal circuit functionality, delivering consistent performance across a range of devices.
Back flip-lock actuator ensures secure and reliable connections
Compact design allows for use in space-restricted applications
Achieves a low profile with a connector height of just 1.2 mm
Compatible with flexible and printed circuit boards for versatility
Enhanced durability thanks to LCP housing material
Offers robust signal integrity for high-performance electronic devices
Designed for surface mount applications to simplify assembly
Low halogen construction contributing to reduced environmental impact
High operating voltage of 50 VDC supports a wide range of applications
Available in bulk packaging, making it suitable for large-scale production
