Molex, 504754-3520 300 μm Pitch 35 Way Right Angle FPC Connector
- RS Stock No.:
- 473-292
- Distrelec Article No.:
- 304-62-397
- Mfr. Part No.:
- 504754-3520
- Brand:
- Molex
Image representative of range
Subtotal (1 reel of 5000 units)*
£2,493.82
(exc. VAT)
£2,992.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,493.82 | £0.499 |
*price indicative
- RS Stock No.:
- 473-292
- Distrelec Article No.:
- 304-62-397
- Mfr. Part No.:
- 504754-3520
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 35 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-3520 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 35 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-3520 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A, IEC-62474, IEC 61249-2-21, EU 2015/863 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex back flip FPC connector from the LA75 series is designed for maximum efficiency in Compact applications. This innovative connector features a 0.30mm pitch and is tailored for surface mount assembly, making it Ideal for high-density circuit environments. With its dual contact style and a height of only 0.75mm, it ensures reliable connections while optimising space on the PCB. The robust design supports a durability of 10 mating cycles, ensuring longevity and consistent performance. Perfectly suited for various electronic applications, this product not only complies with international regulatory standards but also showcases excellent versatility in a range of scenarios.
Optimised for easy insertion and disengagement, enhancing operational efficiency
Dual contact style permits secure connections while minimising footprint
Exceptional durability allows for multiple connection cycles, ensuring reliability
Temperature range support from -40° to +105°C accommodates diverse applications
Low-halogen materials promote environmentally conscious usage
Embossed tape on reel packaging facilitates straightforward automated assembly
Surface mount design ensures compatibility with Compact and intricate layouts
Complies with global standards, providing peace of mind in regulatory environments
