Molex, 504754-6100 300 μm Pitch 61 Way Right Angle FPC Connector
- RS Stock No.:
- 478-241
- Distrelec Article No.:
- 304-62-398
- Mfr. Part No.:
- 504754-6100
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£3,941.83
(exc. VAT)
£4,730.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,941.83 | £0.788 |
*price indicative
- RS Stock No.:
- 478-241
- Distrelec Article No.:
- 304-62-398
- Mfr. Part No.:
- 504754-6100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 61 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-6100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 61 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-6100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch Back Flip FPC Connector is engineered for efficiency and reliability in various electronic applications. This connector showcases a dual contact style and a right-angle design, optimising space and performance for FPC configurations. Its low-profile height of 0.75mm makes it an Ideal choice for Compact assemblies, while the Advanced materials ensure durability and superior connectivity. With a total of 61 circuits, this connector provides ample capability for intricate designs. Featuring a robust locking terminal, it guarantees secure connections, thus providing peace of mind in high-density environments. Compliance with essential industry standards further validates its reliability, making it an indispensable component for modern electronic devices.
Optimised 0.30mm pitch ensures efficient spacing in tight layouts
Back flip actuator type facilitates easy insertion and extraction
Moulded from high-quality liquid crystal polymer for durability
Gold plating enhances conductivity and corrosion resistance
Surfaces designed for effortless surface mount PCB integration
Robust operating temperature range supports varied environmental conditions
Employed with embossed tape on reel packaging for convenience
Related links
- Molex Surface Mount
- Molex Bottom
- Molex, 504754-2120 300 μm Pitch 21 Way Right Angle FPC Connector
- Molex, 504754-1120 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-1100 300 μm Pitch 11 Way Right Angle FPC Connector
- Molex, 504754-2500 300 μm Pitch 25 Way Right Angle FPC Connector
- Molex, 504754-3520 300 μm Pitch 35 Way Right Angle FPC Connector
- Molex, 504754-0700 300 μm Pitch 7 Way Right Angle FPC Connector
