Molex, 504754-3300 300 μm Pitch 33 Way Right Angle FPC Connector
- RS Stock No.:
- 478-671
- Distrelec Article No.:
- 304-62-396
- Mfr. Part No.:
- 504754-3300
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£2,228.35
(exc. VAT)
£2,674.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,228.35 | £0.446 |
*price indicative
- RS Stock No.:
- 478-671
- Distrelec Article No.:
- 304-62-396
- Mfr. Part No.:
- 504754-3300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 33 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 504754-3300 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A, Low-Halogen per IEC 61249-2-21, REACH SVHC | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 33 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 504754-3300 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A, Low-Halogen per IEC 61249-2-21, REACH SVHC | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex 0.30mm Pitch Back Flip FPC Connector is meticulously designed to meet the evolving needs of contemporary electronic applications. Ideal for high-density environments, this connector stands out with its dual contact style, ensuring reliable connectivity while maximising space efficiency. Its right-angle configuration and surface mount design facilitate effortless integration onto PCBs, enhancing design flexibility. With a low-height profile of just 0.75mm, this connector optimises clearance in Compact assemblies. The Durable construction utilises high-quality materials, promising outstanding performance across varied operating temperatures. Whether in consumer electronics or industrial applications, this connector proves to be an excellent choice for those requiring precision and reliability in their connectivity solutions.
Designed for efficient use in high-density applications
Dual contact style enhances connectivity reliability
Right-angle configuration simplifies PCB integration
Low profile optimises space within Compact designs
Crafted from Durable materials to ensure long-lasting performance
Supports a wide operating temperature range for versatility
Ideal for use with 0.30mm pitch Premo-Flex FPC jumpers
Back flip actuator provides user-friendly operation
Surface mount design for seamless PCB placement
Low-halogen status ensures environmental compliance
