Molex, 502244-3330 500 μm Pitch 33 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 2500 units)*

£3,579.84

(exc. VAT)

£4,295.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,579.84£1.432

*price indicative

RS Stock No.:
472-018
Distrelec Article No.:
304-56-413
Mfr. Part No.:
502244-3330
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

33

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

400mA

Pitch

500μm

Mount Type

Surface

Contact Position

Bottom

Termination Type

Bottom

Orientation

Right Angle

Voltage

5V

Series

502244-3330

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex 0.50mm Pitch FFC/FPC Connector stands as a Pinnacle of Advanced connectivity solutions, specifically engineered for LVDS applications. This right-angle, surface mount connector integrates seamlessly within your design, boasting a Compact height of just 2.33mm. Designed with the user in mind, its versatile bottom contact style accommodates 33 circuits, enhancing connectivity without compromising on space. The front flip actuator promotes ease of use during mating, streamlining assembly processes. Built to endure a maximum of 20 mating cycles, this connector showcases exceptional durability that ensures long-lasting performance and reliability in your applications. Explore the benefits of low-halogen materials and compliance with international regulations, making it a responsible choice for modern designs and projects.

Offers a Compact design that supports high-density applications

The right-angle configuration optimises PCB layout and assembly efficiency

Equipped with a front flip actuator for intuitive operation

Durable construction delivers reliable performance over multiple mating cycles

Constructed from robust materials designed to withstand harsh environments

Meets stringent compliance standards for a broad range of industry applications

Facilitates easy integration with FFC/FPC wire types to ease connectivity

Provides assured performance with a comprehensive certification portfolio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy