Molex, 505110-3391 500 μm Pitch 33 Way Right Angle FPC Connector, PCB

Subtotal (1 reel of 3000 units)*

£3,378.72

(exc. VAT)

£4,054.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,378.72£1.126

*price indicative

RS Stock No.:
473-305
Distrelec Article No.:
304-62-436
Mfr. Part No.:
505110-3391
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

33

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

PCB

Orientation

Right Angle

Minimum Operating Temperature

-20°C

Series

505110-3391

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Easy-On FPC Connector is a compact, surface-mount, designed for flexible printed circuits (FPCs). It features a 0.50mm pitch and accommodates 33 circuits, making it Ideal for space-constrained applications. The connector utilizes a front-flip actuator for secure cable retention and is constructed with gold over nickel plating for reliable electrical contact. It operates within a temperature range of -40°C to +105°C and is suitable for use with FPCs only. The connector is supplied in embossed tape on reel packaging, facilitating automated assembly processes.

Gold plating at mating and termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy