Molex, 504754-0920 300 μm Pitch 9 Way Right Angle FPC Connector

Subtotal (1 reel of 5000 units)*

£2,083.55

(exc. VAT)

£2,500.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,083.55£0.417

*price indicative

RS Stock No.:
478-240
Distrelec Article No.:
304-56-529
Mfr. Part No.:
504754-0920
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

300μm

Current

300mA

Mount Type

Surface

Contact Position

Dual

Orientation

Right Angle

Voltage

5V

Series

504754-0920

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
JP
The Molex connector exemplifies innovation in design and functionality. Specifically crafted for seamless integration, it features a 0.30mm pitch that ensures space efficiency without compromising performance. The back flip design provides a reliable Interface while maintaining a low profile, making it Ideal for tight applications. Built for durability with a maximum mating cycle of 10, it offers both mechanical and electrical stability across a wide operating temperature range of -40° to +105°C. This product caters to diverse connectivity needs, ensuring compliance with industry standards and regulations, suitable for various applications including FPC-only environments. Designed as part of the LA75 series, it enhances user experience through its dual contact style and right-angle configuration, facilitating easier connections in Compact spaces.

Optimised for FPC-only connections, ensuring specific application adherence

Dual contact style enhances electrical performance and reliability

Surface mount design simplifies assembly and integration on PCBs

Low-halogen materials ensure environmental compliance without sacrificing quality

Offers a Compact right-angle profile to fit in space-restricted areas

Durable copper alloy contacts with gold plating increase longevity

Embossed tape on reel packaging streamlines the logistics and handling

Guaranteed compatibility with RoHS, REACH, and other environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy