Molex, 52793-0970 1 mm Pitch 9 Way Right Angle FPC Connector, Bottom

Subtotal (1 reel of 1000 units)*

£507.73

(exc. VAT)

£609.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£507.73£0.508

*price indicative

RS Stock No.:
471-974
Distrelec Article No.:
304-56-707
Mfr. Part No.:
52793-0970
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

9

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

Bottom

Contact Position

Top

Insertion Force

Non-ZIF

Orientation

Right Angle

Voltage

5V

Series

52793-0970

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH SVHC, UL E29179, IPC 1752A Class C, chemSHERPA, CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class D

Contact Plating

Tin Bismuth

COO (Country of Origin):
MY
The Molex Innovative 1.00mm Pitch Easy-On FFC/FPC Connector is designed for seamless integration in surface mount applications, showcasing a right-angle orientation that optimises space and simplifies assembly. Engineered with TOP contact style and non-ZIF functionality, it supports a robust connection for 9 circuits, making it Ideal for a myriad of electronic devices. Its Durable materials ensure a long-lasting performance, while maintaining compliance with various industry standards, ensuring reliability in diverse settings. The connector’s Compact design not only promotes a streamlined aesthetic but also enhances its versatility across different applications, providing engineers with a dependable solution for connectivity needs.

Maintains low-profile height, Ideal for slimmer designs

Constructed with phosphor bronze to ensure excellent conductivity

Tin-bismuth plating promotes enhanced corrosion resistance

Crafted for easy assembly with embossed tape on reel packaging

Features right-angle orientation for efficient space utilisation

Compatible with multiple jumper options for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy