TE Connectivity, 103311-5 2.54 mm Pitch 20 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 480-399
- Distrelec Article No.:
- 304-55-084
- Mfr. Part No.:
- 103311-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 75 units)*
£443.05
(exc. VAT)
£531.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £443.05 | £5.907 |
*price indicative
- RS Stock No.:
- 480-399
- Distrelec Article No.:
- 304-55-084
- Mfr. Part No.:
- 103311-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Series | 103311-5 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Series 103311-5 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Low-profile ribbon cable connector that facilitates seamless board-to-board connections, boasting a compact footprint ideal for space-constrained applications. With its 20 positions arranged at a 2.54 mm centerline, it ensures exceptional signal integrity and reliability in various electronic devices. Engineered for easy installation, the connector features a right-angle PCB mount orientation that simplifies layout and integration into complex assemblies. Its versatile design accommodates a wide range of industrial and consumer applications, underpinned by robust electrical characteristics that meet rigorous performance standards. The use of high-quality materials, such as thermoplastic housing and copper alloy contacts, enhances durability while delivering reliable connectivity across a wide operating temperature range.
Right-angle orientation optimizes board space and simplifies layout
Low-profile design allows for more compact electronic assemblies
Daisy chain capability enhances flexibility in connection options
Mating alignment features help ensure proper connector engagement
The connector is suitable for high-density applications
Gold-plated contacts improve conductivity and corrosion resistance
Simple PCB through-hole solder termination ensures reliable fixation
Thermoplastic housing material provides excellent thermal stability
Adheres to industry standards for safety and compliance
