TE Connectivity, 5499914-4 2.54 mm Pitch 20 Way Right Angle FPC Connector, Solder

Subtotal (1 pack of 40 units)*

£143.15

(exc. VAT)

£171.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.15£3.579

*price indicative

RS Stock No.:
473-618
Distrelec Article No.:
304-48-966
Mfr. Part No.:
5499914-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

FPC Connector

Contact Material

Brass

Current

1A

Pitch

2.54mm

Mount Type

Board

Contact Position

Pin

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

5499914-4

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Number of Rows

2

Standards/Approvals

UL 94 V-0

Contact Plating

Gold

Housing Material

Polyester

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector offers an exceptional combination of reliability and versatility, ideal for a multitude of electronic applications. With a 20-position design and a compact 2.54 mm centreline, this right-angle connector facilitates effortless integration into space-constrained environments. Its robust construction ensures a secure connection through hole soldering, enhancing both stability and performance in demanding settings. The innovative AMP-LATCH universal header design guarantees effective alignment and retention, making it a preferred choice for engineers seeking dependable interconnect solutions. Designed to operate seamlessly within a voltage range of 250 VAC, it caters to various circuit applications, laying the groundwork for dependable signal transmission.

Dual polarising bar provides precise mating alignment

Constructed with high-quality glass-filled nylon/polyester for durability

Tin plating on PCB contact termination area enhances solderability

Ejection latch design ensures optimal retention during use

Designed for wave solder capability up to 265°C, meets various assembly processes

Compatible with a variety of ribbon cable connectors for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy