TE Connectivity, 5499374-4 2.54 mm Pitch 20 Way Vertical FPC Connector, Solder
- RS Stock No.:
- 482-197
- Distrelec Article No.:
- 304-48-961
- Mfr. Part No.:
- 5499374-4
- Brand:
- TE Connectivity
Subtotal (1 box of 48 units)*
£196.23
(exc. VAT)
£235.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £196.23 | £4.088 |
*price indicative
- RS Stock No.:
- 482-197
- Distrelec Article No.:
- 304-48-961
- Mfr. Part No.:
- 5499374-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | Ribbon Cable Connector | |
| Contact Material | Brass, Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5499374-4 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold, Tin | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type Ribbon Cable Connector | ||
Contact Material Brass, Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5499374-4 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold, Tin | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed to facilitate seamless connections with a robust 20-position layout and a compact 2.54 mm centreline. Engineered for vertical mounting, it offers a through-hole solder design that ensures a secure and reliable fit. The AMP-LATCH universal headers combine innovative design with high performance, making them suitable for a range of PCB applications. With versatility in signal circuits, this connector enhances connection reliability and operational efficiency in various electronic assemblies. Built to withstand operating temperatures from -65°C to 105°C, it not only meets but exceeds industry standards for durability and safety.
Features a simple pin-type contact for straightforward termination
Constructed from glass-filled nylon/polyester for added durability
UL 94V-0 flammability rated for enhanced safety
Implements ejection latch for secure mating retention
Compatible with a range of associated components for broader application
Designed for efficient signal circuit applications
