TE Connectivity, 2-84984-0 1 mm Pitch 20 Way Vertical Connector Assembly, Through-Hole PCB Solder
- RS Stock No.:
- 795-516
- Mfr. Part No.:
- 2-84984-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 210 units)*
£224.91
(exc. VAT)
£269.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £224.91 | £1.071 |
*price indicative
- RS Stock No.:
- 795-516
- Mfr. Part No.:
- 2-84984-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Termination Type | Through-Hole PCB Solder | |
| Orientation | Vertical | |
| Voltage | 125V ac | |
| Series | 2-84984-0 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Termination Type Through-Hole PCB Solder | ||
Orientation Vertical | ||
Voltage 125V ac | ||
Series 2-84984-0 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Glass Filled Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector provides a reliable solution for flexible printed circuit applications, ensuring optimal performance in demanding environments with its innovative design.
Designed for both through-hole and surface mount configurations
Features lower contact functionality for enhanced performance
Compatible with a range of flexible printed circuit assemblies
Supports efficient integration in space-constrained applications
