TE Connectivity, 2-1761711-7 2.54 mm Pitch 20 Way Vertical Male FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-426
Distrelec Article No.:
304-55-393
Mfr. Part No.:
2-1761711-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

20

Sub Type

Low Profile

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mount Type

Board

Connector Gender

Male

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

Yes

Series

2-1761711-7

Contact Gender

Male

Number of Rows

2

Standards/Approvals

UL 94 V-0

Contact Plating

Gold Flash

Housing Material

PBT

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector series offers exceptional versatility for reliable electronic connections. Designed with a low-profile architecture, this 20-position connector excels in applications requiring effective space management while maintaining robust performance. The vertical, through-hole solder configuration facilitates secure mounting on printed circuit boards, ensuring a stable connection over time. Its PBT housing material is not only durable but also rated for high-temperature conditions, making it suitable for demanding environments. The connector integrates advanced mechanical features like ejection latches for secure mating, contributing to uninterrupted signal integrity in various circuit applications. Coupled with comprehensive compliance to European directives, this connector reflects a commitment to quality and environmental responsibility, presenting an ideal choice for various industrial applications.

Provides a reliable connection with advanced design for enhanced signal integrity

Boasts a low-profile structure that maximises PCB real estate

Facilitates vertical mounting to ensure ease of installation in tight spaces

Equipped with a long mating latch and lock mechanism for securing connections

Utilises nickel underplating and gold flash for superior contact performance

High-temperature rated housing suitable for demanding operational conditions

Complies with EU directives ensuring environmental responsibility in manufacturing

Designed for easy integration in diverse applications across various industries

Includes packaging quantities of 50 for bulk usage

Backed by TE Connectivity's robust reputation for quality and innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy