Molex, 52610-0533 1 mm Pitch 5 Way Vertical FPC Connector, PCB

Subtotal (1 reel of 1000 units)*

£714.59

(exc. VAT)

£857.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£714.59£0.715

*price indicative

RS Stock No.:
478-294
Distrelec Article No.:
304-56-682
Mfr. Part No.:
52610-0533
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

5

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Termination Type

PCB

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-40°C

Series

52610-0533

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex FPC Connector with 1.00mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is Ideal for space-constrained PCBs.

EU RoHS

REACH SVHC

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy