Molex, 52610-1634 300 μm Pitch 16 Way Vertical FPC Connector

Subtotal (1 reel of 1000 units)*

£1,486.63

(exc. VAT)

£1,783.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,486.63£1.487

*price indicative

RS Stock No.:
471-980
Distrelec Article No.:
304-62-580
Mfr. Part No.:
52610-1634
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Product Type

FPC Connector

Sub Type

Slide

Contact Material

Phosphor Bronze

Current

1A

Pitch

300μm

Mount Type

Surface

Orientation

Vertical

Voltage

125V

Series

52610-1634

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179, 94V-0, CSA LR19980

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Easy-on FFC/FPC connector is engineered for precision and reliability in Compact spaces. This product exemplifies Advanced design principles, boasting a slider mechanism that ensures secure mating while promoting ease of use during assembly. Constructed with a Durable nylon resin and enhanced with tin-silver-bismuth plating, it offers exceptional resistance to corrosion, contributing to longevity in demanding environments. Ideal for a variety of applications, the connector accommodates both surface mount technology and flexible flat cables, making it a versatile choice for modern electronic designs. With a 1.00mm pitch and a robust height of 5.75mm, this connector provides an optimal footprint without compromising performance. Designed to meet industry standards, it is suitable for projects requiring strict compliance with RoHS and REACH regulations.

Natural resin colour blends seamlessly into various applications

Supports vertical orientation for efficient space utilisation

Complies with stringent electrical standards for enhanced safety

Purpose-built for surface mount applications, simplifying assembly

Operates effectively in extreme temperatures, suitable for diverse environments

Lightweight design aids in reducing overall assembly weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy