Molex, 52610-1234 500 μm Pitch 12 Way Vertical FPC Connector, Solder
- RS Stock No.:
- 476-474
- Distrelec Article No.:
- 304-62-577
- Mfr. Part No.:
- 52610-1234
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,466.78
(exc. VAT)
£1,760.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,466.78 | £1.467 |
*price indicative
- RS Stock No.:
- 476-474
- Distrelec Article No.:
- 304-62-577
- Mfr. Part No.:
- 52610-1234
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Series | 52610-1234 | |
| Standards/Approvals | RoHS | |
| Housing Material | UL94 V-0, Polyamide, Glass Filled | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Vertical | ||
Series 52610-1234 | ||
Standards/Approvals RoHS | ||
Housing Material UL94 V-0, Polyamide, Glass Filled | ||
- COO (Country of Origin):
- JP
The Molex Connector series offers a meticulous design aimed at enhancing electrical performance and mechanical durability. Engineered for precision, it provides robust connectivity solutions particularly suited for FPC (Flexible Printed Circuit) applications. The housing, MADE from polyamide with glass filling, ensures superior strength and reliability. The actuator, designed for ease of use, allows for seamless insertion and locking of FPCs. Additionally, the product complies with the ELV and RoHS directives, highlighting its commitment to environmental sustainability. This innovative product also features a solder tail design, facilitating efficient soldering processes, thus minimising potential electrical continuity issues over time.
Construction from polyamide provides durability under tough conditions
Optimised solder tail design enhances soldering efficiency
Complies with both ELV and RoHS directives for eco-friendly use
Precision engineering ensures compatibility with various circuitry options
Glass-filled housing contributes to mechanical strength and reliability
The nominal dimensions assist in integrating with a wide range of PCB layouts
Actuator functionality facilitates straightforward insertion and locking mechanisms
