Molex, 52808-2770 1 mm Pitch 27 Way Vertical FPC Connector

Subtotal (1 reel of 1000 units)*

£827.42

(exc. VAT)

£992.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£827.42£0.827

*price indicative

RS Stock No.:
520-681
Distrelec Article No.:
304-56-746
Mfr. Part No.:
52808-2770
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

27

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Orientation

Vertical

Insertion Force

Non-ZIF

Voltage

125V

Minimum Operating Temperature

-20°C

Series

52808-2770

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179, IEC 62474, IEC 61249-2-21

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for seamless integration in high-performance applications. With its surface mount and vertical orientation, it offers a reliable connection, ensuring optimal signal integrity across a variety of devices. This connector features a non-ZIF design and is crafted from high-quality materials, enhancing durability while maintaining a Compact footprint. Its extensive compliance with various industry standards underscores its reliability and suitability for challenging environments, making it an Ideal choice for modern electronic solutions. The Active status of this product guarantees availability and support for your projects, while the detailed specifications, such as operating temperature range and mating height, provide confidence in its performance capabilities.

High-temperature thermoplastic resin ensures resilience under stress

Natural colour resin provides a clean and professional appearance

Durability rating of 10 mating cycles supports repeated use

Vertical orientation optimises space in Compact designs

Compatible with multiple jumper configurations for versatile applications

Low net weight of 669.900 mg reduces overall device mass

Wide operating temperature range accommodates diverse environments

Embossed tape on reel packaging promotes efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy