Molex, 52808-0870 1 mm Pitch 8 Way Vertical FPC Connector

Subtotal (1 reel of 1000 units)*

£263.27

(exc. VAT)

£315.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£263.27£0.263

*price indicative

RS Stock No.:
473-393
Distrelec Article No.:
304-62-603
Mfr. Part No.:
52808-0870
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

1mm

Mount Type

Surface

Orientation

Vertical

Insertion Force

Non-ZIF

Voltage

125V

Series

52808-0870

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CHINA RoHS, EU RoHS

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for surface mount applications, providing a reliable solution for connecting flat flexible cables. Built for vertical orientation, this connector enables efficient space utilisation while ensuring robust performance with its non-ZIF design. With a decently Compact footprint, it offers 8 circuits and is crafted from high-quality materials that contribute to its longevity and functionality. The product is fully compliant with industry standards, making it an Ideal choice for applications requiring precision and durability. Ideal for engineers and designers, this connector facilitates seamless integration into various electronic systems, ensuring high-speed data transmission and minimal signal loss.

Built with high temperature thermoplastic for enhanced durability

Compatible with multiple jumper configurations for versatile applications

Utilises tin-bismuth plating for improved electrical performance

Rated for operating temperatures from -20° to +80°C, ensuring flexibility in diverse environments

Supports straightforward surface mount PCB installation for efficient manufacturing

Generates less electromagnetic interference due to its thoughtful design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy