Molex, 5597 1.25 mm Pitch 27 Way Vertical Male FPC Connector, Through Hole
- RS Stock No.:
- 797-246
- Mfr. Part No.:
- 39-53-2275
- Brand:
- Molex
Subtotal (1 tray of 25 units)*
£218.67
(exc. VAT)
£262.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £218.67 | £8.747 |
*price indicative
- RS Stock No.:
- 797-246
- Mfr. Part No.:
- 39-53-2275
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 27 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 27 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Bismuth | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- JP
The Molex Ffc Connector is a vertical housing assembly engineered for 27-position flat flexible cable and printed circuit connections. This zero insertion force component features a straight through-hole orientation to provide secure and damage-free cable mating in Compact electronic designs.
1.25mm pitch in a single row
Rated for 200V maximum voltage
Supports 1.0A current per contact
PBT housing with phosphor bronze contacts
Operating range of -20°C to +80°C
