TE Connectivity, 5499160-9 2.54 mm Pitch 40 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 469-717
- Distrelec Article No.:
- 304-48-954
- Mfr. Part No.:
- 5499160-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 32 units)*
£266.04
(exc. VAT)
£319.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £266.04 | £8.314 |
*price indicative
- RS Stock No.:
- 469-717
- Distrelec Article No.:
- 304-48-954
- Mfr. Part No.:
- 5499160-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze, Brass | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 5499160-9 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94V-0, RoHS, REACH, EU ELV, China RoHS 2 | |
| Contact Plating | Tin, Nickel Plated, Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze, Brass | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 5499160-9 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94V-0, RoHS, REACH, EU ELV, China RoHS 2 | ||
Contact Plating Tin, Nickel Plated, Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector offers a reliable solution for 40 position connections with a 2.54 mm centreline. Specifically designed for vertical, through-hole soldering, this component excels in ease of installation and durability. The AMP-LATCH universal headers ensure a secure fit with a mating ejection latch for reliable performance. Crafted from high-quality materials, it withstands extreme operating conditions, making it ideal for various applications where longevity is paramount. This product not only simplifies circuit connections but also enhances signal integrity, making it an essential choice for modern electronic systems.
Designed for vertical PCB mounting to maximise space efficiency
Optimised for wave soldering processes, ensuring high-quality connections
Features a standard contact current rating of 1 A for versatility
Accommodates a broad operating temperature range for diverse environments
Meets multiple industry compliance standards for enhanced safety
