TE Connectivity, 1-5499345-1 2.54 mm Pitch 60 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 477-572
- Distrelec Article No.:
- 304-55-021
- Mfr. Part No.:
- 1-5499345-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£418.07
(exc. VAT)
£501.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £418.07 | £10.452 |
*price indicative
- RS Stock No.:
- 477-572
- Distrelec Article No.:
- 304-55-021
- Mfr. Part No.:
- 1-5499345-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 60 | |
| Contact Material | Brass | |
| Sub Type | Ribbon Cable Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5499345-1 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 60 | ||
Contact Material Brass | ||
Sub Type Ribbon Cable Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Pin | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5499345-1 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board connector represents an innovative solution for high-density applications, designed specifically for seamless integration with ribbon cable connectors. Featuring a right-angle orientation with a compact form factor, this connector is an ideal choice for applications requiring an efficient use of space. Crafted for reliable performance, it ensures effective signal transmission and features short latch and lock mating to secure connections. The design incorporates a thermoplastic housing to provide durability and withstand the rigours of industrial environments, ensuring longevity. With its easy installation via through-hole soldering, this connector is a versatile choice for a variety of PCB layouts.
Designed for robust board-to-board configurations
High-density design optimises space usage in compact electronics
Right-angle orientation facilitates easier routing of cable connections
Durable thermoplastic construction enhances operational integrity
Short latch mechanism allows for quick mating and un-mating
Features dual contact retention for a secure connection
Compatible with wave solder techniques for efficient assembly
Offers a wide operating temperature range for diverse applications
Insulation resistance ensures dependable performance over time
Meets international compliance standards for safety and reliability
