TE Connectivity, 485893 2.54 mm Pitch 9 Way Straight Male FPC Connector

Subtotal (1 bag of 150 units)*

£189.98

(exc. VAT)

£227.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£189.98£1.267

*price indicative

RS Stock No.:
481-576
Distrelec Article No.:
304-55-706
Mfr. Part No.:
485893-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

FPC Connector

Pitch

2.54mm

Mount Type

Board

Connector Gender

Male

Contact Position

Pin

Orientation

Straight

Voltage

30V

Minimum Operating Temperature

65°C

Series

485893

Contact Gender

Male

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

UL 94 V-0

Housing Material

TPE

COO (Country of Origin):
TH
The TE Connectivity Connector is designed for efficient wire-to-board applications, offering a robust housing configuration with nine positions. Its precision-engineered design ensures a secure connection, while the 2.54 mm centreline facilitates space-saving installations in various electronic designs. Built from high-quality thermoplastic, this connector is made to withstand harsh environmental conditions, boasting an operating temperature range of -65 to 105 °C. Enhanced with features like a normal insertion force and polarized mating alignment, it ensures reliability and ease of use in demanding applications. Perfect for signal circuit applications, this part is not only versatile but also compliant with industry standards, ensuring safety and durability in your projects.

Constructed from durable thermoplastic for reliable performance

Specially designed to support wire and cable terminations

Features a straight cable entry for convenient installation

Comprised of nine positions for enhanced connectivity options

Polarized mating alignment reduces incorrect connections

Normal insertion force promotes a secure and stable fit

Rated for operating voltages up to 300 VAC for versatile applications

Compliance with UL 94V-0 ensures safety against flammability

Meets stringent EU RoHS and REACH regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy