TE Connectivity, 4877 2.54 mm Pitch 11 Way Straight Female FPC Connector
- RS Stock No.:
- 472-407
- Distrelec Article No.:
- 304-55-719
- Mfr. Part No.:
- 487769-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£192.70
(exc. VAT)
£231.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.70 | £0.964 |
*price indicative
- RS Stock No.:
- 472-407
- Distrelec Article No.:
- 304-55-719
- Mfr. Part No.:
- 487769-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 11 | |
| Product Type | FPC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 4877 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 11 | ||
Product Type FPC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 4877 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing connector is designed for efficient wire-to-board applications, making it a reliable solution for various electronic setups. With its 11-position configuration and 2.54 mm centreline spacing, this connector ensures optimal performance in compact environments. Its straight socket design and normal insertion force characteristics allow for effortless mating and un-mating, providing seamless integration into your projects. The black thermoplastic body offers excellent durability, seamlessly blending functionality and aesthetics. Ideal for industries that require secure and efficient electrical connections, this product guarantees stability and reliability under various operating conditions.
Robust thermoplastic construction enhances durability and ensures longevity
Designed for efficient cable mounting, providing ease of use in installations
Polarisation features facilitate correct alignment during connection
Operating temperature range supports versatility for demanding applications
Signal circuit application optimises performance for electronic devices
Ul flammability rating adds an extra layer of safety for users
Complies with multiple industry standards, ensuring reliability in various environments
Related links
- TE Connectivity, 487769 2.54 mm Pitch 5 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 1-487526-0 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity, FPC 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity Crimp
- TE Connectivity, 1-487769-4 2.54 mm Pitch 16 Way Straight Female FPC Connector
- Molex Solder
