TE Connectivity, 487769 2.54 mm Pitch 5 Way Straight Female FPC Connector

Subtotal (1 pack of 300 units)*

£166.65

(exc. VAT)

£199.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.65£0.556

*price indicative

RS Stock No.:
477-257
Distrelec Article No.:
304-48-884
Mfr. Part No.:
487769-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

FPC Connector

Sub Type

Receptacle Housing

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Orientation

Straight

Voltage

30V

Minimum Operating Temperature

65°C

Series

487769

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Housing Material

TPE

COO (Country of Origin):
TH
The TE Connectivity Housing connector is engineered for precision in wire-to-board applications, providing an effective interface for signal transmission. This meticulously designed component features a 2.54 mm centreline and accommodates five positions, making it ideal for streamlined circuit designs. With its dependable black thermoplastic construction and straight cable entry, it ensures seamless integration into your assemblies. Operating reliably within a temperature range of -65 to 105 °C, this connector maintains performance in a variety of challenging environments. Adhering to industry standards, it guarantees a safe and efficient connection that meets the demands of modern electronics. The combination of normal insertion force and effective mating retention makes installation both straightforward and reliable, ensuring that your connections remain steadfast throughout their service life.

Robust thermoplastic housing offers enhanced durability

Straight cable entry simplifies assembly processes

Designed for a wide range of operating temperatures

Polarisation feature aids in correct mating alignment

Meets stringent industry flammability standards

Single-row configuration optimises space in PCB layouts

Ideal for applications that require dependable signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy