TE Connectivity, 4871 2.54 mm Pitch Straight FPC Connector, IDC

Subtotal (1 reel of 14000 units)*

£1,638.04

(exc. VAT)

£1,965.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,638.04£0.117

*price indicative

RS Stock No.:
481-578
Distrelec Article No.:
304-55-708
Mfr. Part No.:
487117-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

2A

Pitch

2.54mm

Termination Type

IDC

Orientation

Straight

Series

4871

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Contact Plating

Tin Plated

COO (Country of Origin):
CN
The TE Connectivity Innovative socket contact is designed specifically for flexible flat cable (FFC) applications, combining exceptional performance with versatility. The product features insulation displacement termination, ensuring reliable connections while simplifying installation processes. Crafted from high-quality phosphor bronze and finished with tin plating, it promises durability and excellent conductivity. With an operating temperature range suitable for diverse environments, this contact is especially versatile for signal applications. The design prioritises user-friendliness, facilitating seamless integration within various connector configurations.

Robust construction ensures longevity and reliability in demanding applications

Compatibility with flexible flat cables provides flexibility in design choices

Insulation displacement technology simplifies the installation process and reduces assembly time

Phosphor bronze base material enhances electrical performance and durability

Temperature resilience ensures functionality across a broad operating range

Low halogen content contributes to compliance with environmental regulations

Flexible usage for various signal applications expands its potential deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy