TE Connectivity, 4940 2.54 mm Pitch Straight FPC Connector, IDC
- RS Stock No.:
- 472-218
- Distrelec Article No.:
- 304-55-724
- Mfr. Part No.:
- 494033-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,803.22
(exc. VAT)
£2,163.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,803.22 | £0.18 |
*price indicative
- RS Stock No.:
- 472-218
- Distrelec Article No.:
- 304-55-724
- Mfr. Part No.:
- 494033-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Termination Type | IDC | |
| Orientation | Straight | |
| Minimum Operating Temperature | 65°C | |
| Series | 4940 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Termination Type IDC | ||
Orientation Straight | ||
Minimum Operating Temperature 65°C | ||
Series 4940 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin contact is specifically designed for discrete wire applications, offering unmatched reliability and performance in electronic connections. Engineered with precision, it utilises gold plating to ensure optimal conductivity, enhancing signal integrity across your electronic systems. The insulation displacement termination method simplifies assembly, allowing for efficient installation with a variety of wire sizes. The product is manufactured from high-quality phosphor bronze, ensuring durability in demanding environments. With an impressive operational temperature range, this contact is built to withstand extreme conditions while maintaining peak performance. Ideal for those seeking a trusted solution for their connectivity needs, this component seamlessly integrates into 2.54mm FFC connector systems, delivering dependable support for your designs.
Gold plating enhances electrical conductivity and reduces oxidation
Designed for use with discrete wire, ensuring versatile applications
Insulation displacement termination offers quick and reliable wire connections
Constructed from high-quality phosphor bronze for enhanced durability
Operates effectively within a wide temperature range, supporting various environments
Compatible with multiple wire sizes, accommodating diverse connectivity needs
Meets stringent compliance standards for environmental safety
Complements the 2.54mm FFC connector systems for seamless integration
