TE Connectivity, 4874 2.54 mm Pitch Straight FPC Connector, IDC

Subtotal (1 reel of 14000 units)*

£3,468.77

(exc. VAT)

£4,162.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,468.77£0.248

*price indicative

RS Stock No.:
472-217
Distrelec Article No.:
304-55-712
Mfr. Part No.:
487406-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

2A

Pitch

2.54mm

Mount Type

Through Hole

Termination Type

IDC

Orientation

Straight

Series

4874

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV Directive 2000/53/EC

Contact Plating

Tin Lead

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Socket contact is designed for high-performance applications, ensuring reliable connectivity with its tin-lead plating and insulation displacement termination method. Made from durable phosphor bronze, it offers exceptional conductivity while operating efficiently within a wide temperature range of -65 to 105 °C. This product is tailored for FFC connections, making it an ideal solution for various signal applications in electronic systems. With a focus on user-friendly assembly, it promises to enhance operational productivity and maintain robust connections in demanding environments. Whether you are looking to upgrade existing systems or develop new designs, this socket contact provides a dependable option for your connectivity needs.

Designed for ease of use with insulation displacement technology

Durable construction with phosphor bronze ensures long-lasting performance

Suitable for a broad range of applications including signal processing

Optimised for FFC cable connections, ensuring versatile usability

Low halogen content aligns with environmental compliance standards

Offers reliable performance under extreme temperature variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy